PROBE, DIFFERENTIAL, ACTIVE, 50MHZ; Oscilloscope Probe Function: Differential; Bandwidth: 50MHz; Input Voltage Max: 700V; Test Probe Attenuation: 10: 1; For Use With: All Makes & Models of Oscilloscopes; Product Range: -; SVHC: No SVHC (15-Jan-2019); Accuracy: ± 1%; Attenuation: 1: 10; Lead Length: 1.75m; Voltage Rating VAC: 700V
Probe Dimensions L x W x H: 111 x 22 x 14 mm Weight: 300 g Design: Differential Differential input voltage: 70 VRMS Division ratio: 10:1 Electrical supply: 4 x LR6/AA Input impedance Ohm: 1.6 MOhm Safety standard EN 61010: CAT I 600 V Bandwidth: 50 MHz Input: Impedance F: 7 pF Lead length: 500 mm Rise Time: 7 ns