Tesa TESA 4848 CLR 125MM

保护胶带, Pe 膜, 100M X 125MM;
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Tesa TESA 4848 CLR 125MM.

element14 APAC

Datasheet1 page17 years ago

Inventory History

3 month trend:
-5.52%

Descriptions

Descriptions of Tesa TESA 4848 CLR 125MM provided by its distributors.

保护胶带, PE 膜, 100M X 125MM;
TAPE, CLOTH, PE EXTRUDED, CLR, 125MM; Tape Type:Adhesive; Material:Polyethylene; Tape Width:125mm; Colour:Clear; SVHC:No SVHC (15-Dec-2010) ;RoHS Compliant: Yes
PROTECTIVE TAPE, PE FILM, 100M X 125MM; Tape Type: Gaffer / Duct / Cloth; Tape Backing Material: PE (Polyethylene) Film; Tape Width - Metric: 125mm; Tape Width - Imperial: 4.92"; Tape Length - Metric: 100m; Tape Length - Impe

Manufacturer Aliases

Tesa has several brands around the world that distributors may use as alternate names. Tesa may also be known as the following names:

  • BDF Tesa
  • TESA TAPE INC
  • Tesa Tape
  • TESAX INST
  • TESA Brown & Sharpe

Part Number Aliases

This part may be known by these alternate part numbers:

  • TESA4848CLR125MM