Tesa 64621-00001-00

tesa 64621 Double Sided Transparent PP Tape With Hotmelt Adhesive 12mm x 50m
$ 2.51
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Tesa 64621-00001-00.

element14 APAC

Datasheet1 page17 years ago

Inventory History

3 month trend:
-7.52%

Descriptions

Descriptions of Tesa 64621-00001-00 provided by its distributors.

tesa 64621 Double Sided Transparent PP Tape With Hotmelt Adhesive 12mm x 50m
Tesa 64621-00001-00 両面プラスチックテープ
TAPE, D/S PP GEN PURPOSE, 12MM; Tape Type:Adhesive; Tape Width - Metric:12mm; Tape Width - Imperial:0.47"; Tape Length - Metric:50m; Tape Length - Imperial:164.04ft; Tape Colour:Transparent; Colour:Transparent; Material:PP ;RoHS Compliant: Yes

Manufacturer Aliases

Tesa has several brands around the world that distributors may use as alternate names. Tesa may also be known as the following names:

  • BDF Tesa
  • TESA TAPE INC
  • Tesa Tape
  • TESAX INST
  • TESA Brown & Sharpe