Tesa 60760-00097-16

Tesa 60760-00097-16 フロアマーキングテープ
$ 10.8
Datasheet

Price and Stock

DistributorSKUMinPkg
TMETESA-60760/GR261
22h

Datasheets & Documents

Download datasheets and manufacturer documentation for Tesa 60760-00097-16.

TME

Datasheet1 page6 years ago

Inventory History

3 month trend:
+17.68%

Descriptions

Descriptions of Tesa 60760-00097-16 provided by its distributors.

Tesa 60760-00097-16 フロアマーキングテープ
Tape Type = Floor Marking / Tape Colour = Green / Tape Backing Material = PVC / Adhesive Material = Silicone Rubber / Adhesion Strength N/cm = 2.5 / Temperature Max. °C = 60 / Temperature Min. °C = 5 / Thickness mm = 0.15 / Length m = 33 / Width mm = 50

Manufacturer Aliases

Tesa has several brands around the world that distributors may use as alternate names. Tesa may also be known as the following names:

  • BDF Tesa
  • TESA TAPE INC
  • Tesa Tape
  • TESAX INST
  • TESA Brown & Sharpe