Tape Type = General Purpose / Tape Colour = Silver / Tape Backing Material = Aluminium / Adhesive Material = Acrylic / Adhesion Strength N/cm = 10 / Temperature Max. °C = 160 / Temperature Min. °C = -40 / Thickness mm = 0.125 / Length m = 50 / Width mm = 50