Tesa 60650-00002-00

Tape, Aluminium Foil, 50MM X 50M;
$ 14.43
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Tesa 60650-00002-00.

TME

Datasheet2 pages1 year ago

Inventory History

3 month trend:
-0.38%

Descriptions

Descriptions of Tesa 60650-00002-00 provided by its distributors.

TAPE, ALUMINIUM FOIL, 50MM X 50M;
Tesa 60650-00002-00 铝箔胶带
RS APAC
Tape Type = General Purpose / Tape Colour = Silver / Tape Backing Material = Aluminium / Adhesive Material = Acrylic / Adhesion Strength N/cm = 9 / Temperature Max. °C = 160 / Temperature Min. °C = -40 / Thickness um = 90 / Length m = 50 / Width mm = 50

Images

Manufacturer Aliases

Tesa has several brands around the world that distributors may use as alternate names. Tesa may also be known as the following names:

  • BDF Tesa
  • TESA TAPE INC
  • Tesa Tape
  • TESAX INST
  • TESA Brown & Sharpe