Tesa 60408-00000-00

Packaging tape, 50 x 0.125 mm, paper, brown, 50 m, 60408-00000-00

Price and Stock

DistributorSKUMinPkg
Burklin Elektronik17L340341
1d

Inventory History

3 month trend:
-44.51%

Descriptions

Descriptions of Tesa 60408-00000-00 provided by its distributors.

Packaging tape, 50 x 0.125 mm, paper, brown, 50 m, 60408-00000-00
Tesa 60408-00000-00 パッキングテープ
Tape Type = Packaging / Tape Colour = Brown / Tape Backing Material = Paper / Adhesive Material = Rubber / Adhesion Strength N/cm = 2.8 / Thickness um = 125 / Length m = 50 / Width mm = 50

Images

Manufacturer Aliases

Tesa has several brands around the world that distributors may use as alternate names. Tesa may also be known as the following names:

  • BDF Tesa
  • TESA TAPE INC
  • Tesa Tape
  • TESAX INST
  • TESA Brown & Sharpe