Tesa 53988-00076-00

Insulation tape, 19 x 0.15 mm, PVC, yellow/green, 20 m, 53988-00076-00
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Tesa 53988-00076-00.

Burklin Elektronik

Datasheet2 pages4 years ago

Inventory History

3 month trend:
+62.45%

Descriptions

Descriptions of Tesa 53988-00076-00 provided by its distributors.

Insulation tape, 19 x 0.15 mm, PVC, yellow/green, 20 m, 53988-00076-00
tesa 53988-00076-00 tesaflex Electrical Tape 20m x 19mm yellow/green
Tape Type = Electrical / Tape Colour = Green / Yellow / Tape Backing Material = PVC / Adhesive Material = Natural Rubber / Adhesion Strength N/cm = 2.2 / Breakdown Voltage kV = 7 / Temperature Max. °C = 90 / Thickness mm = 0.15 / Length m = 20 / Width mm = 19

Manufacturer Aliases

Tesa has several brands around the world that distributors may use as alternate names. Tesa may also be known as the following names:

  • BDF Tesa
  • TESA TAPE INC
  • Tesa Tape
  • TESAX INST
  • TESA Brown & Sharpe