Tesa 53988-00047-01

Insulation tape, 19 x 0.15 mm, PVC, gray, 25 m, 53988-00047-01
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 53988-00047-01. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Tesa 53988-00047-01.

Burklin Elektronik

Datasheet2 pages4 years ago

Inventory History

3 month trend:
+620%

Descriptions

Descriptions of Tesa 53988-00047-01 provided by its distributors.

Insulation tape, 19 x 0.15 mm, PVC, gray, 25 m, 53988-00047-01
Tesa 53988-00047-01
Tape Type = Electrical / Tape Colour = Grey / Tape Backing Material = PVC / Adhesive Material = Natural Rubber / Adhesion Strength N/cm = 2.2 / Breakdown Voltage kV = 7 / Temperature Max. °C = 90 / Thickness mm = 0.15 / Length m = 25 / Width mm = 19

Manufacturer Aliases

Tesa has several brands around the world that distributors may use as alternate names. Tesa may also be known as the following names:

  • BDF Tesa
  • TESA TAPE INC
  • Tesa Tape
  • TESAX INST
  • TESA Brown & Sharpe