Tesa 53988-00016-00

tesa 53988-00016-00 tesaflex Electrical Tape red 20m x 19mm 1pc

Price and Stock

Inventory History

3 month trend:
-8.36%

Descriptions

Descriptions of Tesa 53988-00016-00 provided by its distributors.

tesa 53988-00016-00 tesaflex Electrical Tape red 20m x 19mm 1pc
Tape Type = Electrical / Tape Colour = Red / Tape Backing Material = PVC / Adhesive Material = Natural Rubber / Adhesion Strength N/cm = 2.2 / Breakdown Voltage kV = 7 / Temperature Max. °C = 90 / Thickness mm = 0.15 / Length m = 20 / Width mm = 19

Manufacturer Aliases

Tesa has several brands around the world that distributors may use as alternate names. Tesa may also be known as the following names:

  • BDF Tesa
  • TESA TAPE INC
  • Tesa Tape
  • TESAX INST
  • TESA Brown & Sharpe