Tesa 53988-00000-01

Tesa 53988-00000-01 Professional PVC Electrical Insulation Tape 15mm x 10m - Blk

Price and Stock

DistributorSKUMinPkg
Rapid Electronics53988-00000-012211
14h

Inventory History

3 month trend:
+7.40%

Descriptions

Descriptions of Tesa 53988-00000-01 provided by its distributors.

Tesa 53988-00000-01 Professional PVC Electrical Insulation Tape 15mm x 10m - Blk
Tesa 53988-00000-01 绝缘胶带
RS APAC
Tape Type = Electrical / Tape Colour = Black / Tape Backing Material = PVC / Adhesive Material = Natural Rubber / Adhesion Strength N/cm = 2.2 / Breakdown Voltage kV = 7 / Temperature Max. °C = 90 / Thickness mm = 0.15 / Length m = 10 / Width mm = 15

Manufacturer Aliases

Tesa has several brands around the world that distributors may use as alternate names. Tesa may also be known as the following names:

  • BDF Tesa
  • TESA TAPE INC
  • Tesa Tape
  • TESAX INST
  • TESA Brown & Sharpe