Tesa 51970-00027-00

Transparent Double-Sided Filmic Tape
$ 25.61
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Tesa 51970-00027-00.

Farnell

Datasheet5 pages13 years ago
Datasheet2 pages15 years ago
Datasheet4 pages16 years ago
Datasheet4 pages0 years ago

Inventory History

3 month trend:
-9.91%

Descriptions

Descriptions of Tesa 51970-00027-00 provided by its distributors.

Transparent Double-Sided Filmic Tape
DOUBLE SIDED TAPE, PP, 50M X 38MM; Tape Type: Double Sided; Tape Backing Material: PP (Polypropylene); Tape Width - Metric: 38mm; Tape Width - Imperial: 1.5"; Tape Length - Metric: 50m; Tape Length - Imperial: 164ft; Tape Colo
TAPE, D/S PP ACRYLIC, 38MM; Tape Type:Adhesive; Tape Width - Metric:38mm; Tape Width - Imperial:1.5"; Tape Colour:Transparent; Colour:Transparent; Material:PP (Polypropylene); SVHC:No SVHC (20-Jun-2011); Tape Width:38mm ;RoHS Compliant: Yes

Manufacturer Aliases

Tesa has several brands around the world that distributors may use as alternate names. Tesa may also be known as the following names:

  • BDF Tesa
  • TESA TAPE INC
  • Tesa Tape
  • TESAX INST
  • TESA Brown & Sharpe