Tesa 51968-00025-00

TAPE, 2 SIDED, POLYPROP, 25MM; Tape Type: Sealing; Tape Backing Material: PP (Polypropylene); Tape Width - Metric:...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Tesa 51968-00025-00.

element14 APAC

Datasheet1 page25 years ago

Farnell

Descriptions

Descriptions of Tesa 51968-00025-00 provided by its distributors.

TAPE, 2 SIDED, POLYPROP, 25MM; Tape Type:Sealing; Tape Backing Material:PP (Polypropylene); Tape Width - Metric:25mm; Tape Width - Imperial:0.98"; Tape Length - Metric:50m; Tape Length - Imperial:164.04ft; Tape Colour:Wh
TAPE, 2 SIDED, POLYPROP, 25MM; Tape Type:Sealing; Material:Polypropylene; Tape Width:25mm; Tape Length:50m; Colour:White; SVHC:No SVHC (15-Dec-2010); Adhesion Strength:65N/m2; Material Thickness:0.3mm; Operating Temperature Max:70°C;;RoHS Compliant: NA

Manufacturer Aliases

Tesa has several brands around the world that distributors may use as alternate names. Tesa may also be known as the following names:

  • BDF Tesa
  • TESA TAPE INC
  • Tesa Tape
  • TESAX INST
  • TESA Brown & Sharpe