Tesa 51608-00006-00

tesa 51608 Polyester Fleece Cable Harnessing Tape Manual Unwind 15mm x 15m
$ 1.69
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Tesa 51608-00006-00.

Farnell

Datasheet1 page11 years ago

element14 APAC

TME

Inventory History

3 month trend:
-9.79%

Descriptions

Descriptions of Tesa 51608-00006-00 provided by its distributors.

tesa 51608 Polyester Fleece Cable Harnessing Tape Manual Unwind 15mm x 15m
SEALING TAPE, PE FILM, 15M X 15MM; Tape Type: Sealing; Tape Backing Material: PE (Polyethylene) Film; Tape Width - Metric: 15mm; Tape Width - Imperial: 0.59"; Tape Length - Metric: 15m; Tape Length - Imperial: 49.21ft; Tape Co
TAPE, FLEECE, TESA 51608; Tape Type:Sealing; Tape Width - Metric:15mm; Tape Width - Imperial:0.59"; Tape Length - Metric:15m; Tape Length - Imperial:49.21ft; Tape Colour:Black; Adhesion Strength:1.5N/m2; Colour:Black; ;RoHS Compliant: NA

Manufacturer Aliases

Tesa has several brands around the world that distributors may use as alternate names. Tesa may also be known as the following names:

  • BDF Tesa
  • TESA TAPE INC
  • Tesa Tape
  • TESAX INST
  • TESA Brown & Sharpe