Tesa 51571-00002-00

tesa 51571 Double Sided Non-Woven Tape 38mm x 50m
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Tesa 51571-00002-00.

element14 APAC

Datasheet1 page17 years ago

Inventory History

3 month trend:
-35.82%

Related Parts

Tapes & Mastics Clear Duct Tape 2" S 20 Yards

Descriptions

Descriptions of Tesa 51571-00002-00 provided by its distributors.

tesa 51571 Double Sided Non-Woven Tape 38mm x 50m
TAPE, D/S, GEN PURPOSE, 38MM; Tape Type:Adhesive; Tape Width - Metric:38mm; Tape Width - Imperial:1.5"; Tape Colour:Translucent; Colour:Transparent; SVHC:No SVHC (20-Jun-2011); Tape Width:38mm ;RoHS Compliant: Yes
DOUBLE SIDED TAPE, 50M X 38MM; Tape Type: Double Sided; Tape Backing Material: -; Tape Width - Metric: 38mm; Tape Width - Imperial: 1.5"; Tape Length - Metric: 50m; Tape Length - Imperial: 50ft; Tape Colour: Transparent; Produc

Manufacturer Aliases

Tesa has several brands around the world that distributors may use as alternate names. Tesa may also be known as the following names:

  • BDF Tesa
  • TESA TAPE INC
  • Tesa Tape
  • TESAX INST
  • TESA Brown & Sharpe