Tesa 51408-00008-00

High temp masking tape, 33m L x 19mm W
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Tesa 51408-00008-00.

Farnell

Datasheet1 page11 years ago
Datasheet1 page14 years ago

element14 APAC

Inventory History

3 month trend:
-27.69%

Descriptions

Descriptions of Tesa 51408-00008-00 provided by its distributors.

High temp masking tape,33m L x 19mm W
RS APAC
TAPE, KAPTONr MASKING, 19MM; Tape Type:Masking; Tape Width - Metric:19mm; Tape Width - Imperial:0.75"; Material:Kapton; SVHC:No SVHC (19-Dec-2011); Tape Width:19mm ;RoHS Compliant: Yes
MASKING TAPE, PI FILM, 33M X 19MM; Tape Type: Masking; Tape Backing Material: PI (Polyimide) Film; Tape Width - Metric: 19mm; Tape Width - Imperial: 0.75"; Tape Len; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Tesa has several brands around the world that distributors may use as alternate names. Tesa may also be known as the following names:

  • BDF Tesa
  • TESA TAPE INC
  • Tesa Tape
  • TESAX INST
  • TESA Brown & Sharpe