Tesa 50650-00000-00

Tesa 50650-00000-00 マスキングテープ
Datasheet

Price and Stock

DistributorSKUMinPkg
Farnell50650-00000-0001Custom Reel
19h

Datasheets & Documents

Download datasheets and manufacturer documentation for Tesa 50650-00000-00.

element14 APAC

Datasheet1 page16 years ago

Inventory History

3 month trend:
-62.77%

Descriptions

Descriptions of Tesa 50650-00000-00 provided by its distributors.

Tesa 50650-00000-00 マスキングテープ
RS APAC
Tesa , 25mmx66m, PET
TAPE, MASKG, HIGH TEMP, 50650, BLU, 25MM; Tape Type:Masking; Tape Width - Metric:25mm; Tape Width - Imperial:0.98"; Tape Length - Metric:66m; Tape Length - Imperial:216.54ft; Tape Colour:Blue; Colour:Blue; Material:PET (Petroleum); SVHC:No SVHC (20-Jun-2011); Tape Length:66m; Tape Width:25mm

Manufacturer Aliases

Tesa has several brands around the world that distributors may use as alternate names. Tesa may also be known as the following names:

  • BDF Tesa
  • TESA TAPE INC
  • Tesa Tape
  • TESAX INST
  • TESA Brown & Sharpe