Tesa 50600-00001-00

Masking tape, 50 x 0.08 mm, high temperature resistant, PET, transparent green, 66 m, 50600-00001-00
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Tesa 50600-00001-00.

Farnell

Datasheet1 page15 years ago
Datasheet1 page16 years ago

Inventory History

3 month trend:
+102%

Descriptions

Descriptions of Tesa 50600-00001-00 provided by its distributors.

Masking tape, 50 x 0.08 mm, high temperature resistant, PET, transparent green, 66 m, 50600-00001-00
Tesa 50600-00001-00 美纹纸胶带
Tesa , 50mmx66m, PET
TAPE, MASKG, HIGH TEMP, 50600, GRN 50MM; Tape Type:Masking; Tape Backing Material:PET (Petroleum); Tape Width - Metric:50mm; Tape Width - Imperial:1.97"; Tape Length - Metric:66m; Tape Length - Imperial:216.54ft; Tape Colour:Green;

Manufacturer Aliases

Tesa has several brands around the world that distributors may use as alternate names. Tesa may also be known as the following names:

  • BDF Tesa
  • TESA TAPE INC
  • Tesa Tape
  • TESAX INST
  • TESA Brown & Sharpe