Tesa 04970-00153-00

Adhesive tape, 38 x 0.225 mm, double sided, PVC film, white, 50 m, 04970-00153-00
Datasheet

Price and Stock

DistributorSKUMinPkg
Farnell04970-00153-0001Custom Reel
9h

Datasheets & Documents

Download datasheets and manufacturer documentation for Tesa 04970-00153-00.

element14 APAC

Datasheet2 pages20 years ago

Farnell

Inventory History

3 month trend:
-49.32%

Descriptions

Descriptions of Tesa 04970-00153-00 provided by its distributors.

Adhesive tape, 38 x 0.225 mm, double sided, PVC film, white, 50 m, 04970-00153-00
TAPE, 4970, 2 SIDED, PVC, 38MM; Tape Type: Sealing; Tape Backing Material: PVC (Polyvinylchloride); Tape Width - Metric: 38mm; Tape Width - Imperial: 1.5"; Tape Length - Metric: 50m; Tape Length - Imperial: 164.04ft; Tape Colo
TAPE, 2 SIDED, PVC, 38MM; Tape Type:Sealing; Material:PVC; Tape Width:38mm; Tape Length:50m; Colour:White; SVHC:No SVHC (15-Dec-2010); Adhesion Strength:29N/m2; Material Thickness:0.23mm; Operating Temperature Max:60°C; Operating ;RoHS Compliant: NA

Manufacturer Aliases

Tesa has several brands around the world that distributors may use as alternate names. Tesa may also be known as the following names:

  • BDF Tesa
  • TESA TAPE INC
  • Tesa Tape
  • TESAX INST
  • TESA Brown & Sharpe