Tesa 04970-00150-00

tesafix® 04970 Double Sided PVC Tape 19mm x 50m
$ 17.29
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Tesa 04970-00150-00.

Farnell

Datasheet2 pages15 years ago
Datasheet4 pages19 years ago
Datasheet4 pages20 years ago
Datasheet2 pages20 years ago

Inventory History

3 month trend:
-52.02%

Descriptions

Descriptions of Tesa 04970-00150-00 provided by its distributors.

tesafix® 04970 Double Sided PVC Tape 19mm x 50m
DOUBLE SIDED TAPE, PVC, 50M X 19MM; Tape Type: Sealing; Tape Backing Material: PVC (Polyvinylchloride); Tape Width - Metric: 19mm; Tape Width - Imperial: 0.75"; Tape Length - Metric: 50m; Tape Length - Imperial: 164.04ft; Tape
TAPE, 2 SIDED, PVC, 19MM; Tape Type:Sealing; Material:PVC; Tape Width:19mm; Tape Length:50m; Colour:White; SVHC:No SVHC (15-Dec-2010); Adhesion Strength:29N/m2; Material Thickness:0.23mm; Operating Temperature Max:60°C; Operating ;RoHS Compliant: NA

Manufacturer Aliases

Tesa has several brands around the world that distributors may use as alternate names. Tesa may also be known as the following names:

  • BDF Tesa
  • TESA TAPE INC
  • Tesa Tape
  • TESAX INST
  • TESA Brown & Sharpe