Tesa 04965-00180-00

Tesa 04965-00180-00 両面テープ
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Tesa 04965-00180-00.

element14 APAC

Datasheet1 page18 years ago

Inventory History

3 month trend:
-51.49%

Descriptions

Descriptions of Tesa 04965-00180-00 provided by its distributors.

Tesa 04965-00180-00 両面テープ
DOUBLE SIDED TAPE, PET FILM, 50M X 38MM; Tape Type: Sealing; Tape Backing Material: PET (Polyester) Film; Tape Width - Metric: 38mm; Tape Width - Imperial: 1.5"; Tape Length - Metric: 50m; Tape Length - Imperial: 164.04ft; Tap
TAPE, 2 SIDED, POLYESTER, 38MM; Tape Type:Sealing; Material:Polyester; Tape Width:38mm; Tape Length:50m; Colour:Transparent; SVHC:No SVHC (15-Dec-2010); Adhesion Strength:25N/m2; External Width:38mm; Material Thickness:0.21mm; ;RoHS Compliant: NA

Manufacturer Aliases

Tesa has several brands around the world that distributors may use as alternate names. Tesa may also be known as the following names:

  • BDF Tesa
  • TESA TAPE INC
  • Tesa Tape
  • TESAX INST
  • TESA Brown & Sharpe