Tesa 04957-00008-00

Tesa 04957-00008-00 フォームテープ
$ 10.89
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Tesa 04957-00008-00.

element14 APAC

Datasheet2 pages17 years ago

TME

Inventory History

3 month trend:
-1.19%

Descriptions

Descriptions of Tesa 04957-00008-00 provided by its distributors.

Tesa 04957-00008-00 フォームテープ
双面胶带, PE 泡沫塑料, 25M X 19MM;
TAPE, 4957, D/S PE FOAM, WHITE, 19MMX25M; Tape Type:Foam; Tape Width - Metric:19mm; Tape Width - Imperial:0.75"; Tape Length - Metric:25m; Tape Length - Imperial:82.02ft; Tape Colour:White; Colour:White; Material:Polyethylene; ;RoHS Compliant: Yes

Manufacturer Aliases

Tesa has several brands around the world that distributors may use as alternate names. Tesa may also be known as the following names:

  • BDF Tesa
  • TESA TAPE INC
  • Tesa Tape
  • TESAX INST
  • TESA Brown & Sharpe