Tesa 04952-00534-00

Tape, 4952, D/s Pe Foam, White, 25MMX50M
$ 48.66
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Tesa 04952-00534-00.

element14 APAC

Datasheet2 pages17 years ago

Inventory History

3 month trend:
-25.16%

Descriptions

Descriptions of Tesa 04952-00534-00 provided by its distributors.

TAPE, 4952, D/S PE FOAM, WHITE, 25MMX50M
Tesa 04952-00534-00 両面PEフォームテープ
TAPE, 4952, D/S PE FOAM, WHITE, 25MMX50M; Tape Type:Foam; Tape Width - Metric:25mm; Tape Width - Imperial:0.98"; Tape Length - Metric:50m; Tape Length - Imperial:164.04ft; Tape Colour:White; Colour:White; Material:Polyethylene; ;RoHS Compliant: Yes

Manufacturer Aliases

Tesa has several brands around the world that distributors may use as alternate names. Tesa may also be known as the following names:

  • BDF Tesa
  • TESA TAPE INC
  • Tesa Tape
  • TESAX INST
  • TESA Brown & Sharpe