Tesa 04662-00086-00

DUCT TAPE, PE CLOTH, 50M X 48MM; Tape Type: Gaffer / Duct / Cloth; Tape Backing Material: PE (Polyethylene) Film;...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Tesa 04662-00086-00.

element14 APAC

Datasheet1 page17 years ago

Inventory History

3 month trend:
+38.16%

Descriptions

Descriptions of Tesa 04662-00086-00 provided by its distributors.

DUCT TAPE, PE CLOTH, 50M X 48MM; Tape Type: Gaffer / Duct / Cloth; Tape Backing Material: PE (Polyethylene) Film; Tape Width - Metric: 48mm; Tape Width - Imperial: 1.89"; Tape Length - Metric: 50m; Tape Length - Imperial: 50ft
TAPE, DUCT CLOTH, SILVER, 48MM; Tape Type:Duct; Tape Width - Metric:48mm; Tape Width - Imperial:1.89"; Tape Colour:Sliver; Colour:Silver; Material:PE (Polyethylene); SVHC:No SVHC (20-Jun-2011); Tape Width:48mm ;RoHS Compliant: Yes

Manufacturer Aliases

Tesa has several brands around the world that distributors may use as alternate names. Tesa may also be known as the following names:

  • BDF Tesa
  • TESA TAPE INC
  • Tesa Tape
  • TESAX INST
  • TESA Brown & Sharpe