Tesa 04513-00002-00

Tesa 04513-00002-00 パッキングテープ

Submit Request for Quote

Unfortunately we do not know of any distributors for 04513-00002-00. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
-45.45%

Descriptions

Descriptions of Tesa 04513-00002-00 provided by its distributors.

Tesa 04513-00002-00 パッキングテープ
RS APAC
Tape Type = Packaging / Tape Colour = Brown / Tape Backing Material = Paper / Adhesive Material = Synthetic Rubber / Adhesion Strength N/cm = 8.5 / Thickness um = 105 / Length m = 500 / Width mm = 50

Manufacturer Aliases

Tesa has several brands around the world that distributors may use as alternate names. Tesa may also be known as the following names:

  • BDF Tesa
  • TESA TAPE INC
  • Tesa Tape
  • TESAX INST
  • TESA Brown & Sharpe