Tesa 04341-00006-00

TAPE, MASKING, 4341, 140°C, 50MMX50M; Tape Type: Masking; Tape Width - Metric: 50mm; Material: Paper; SVHC: No SVHC...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Tesa 04341-00006-00.

element14 APAC

Datasheet1 page0 years ago

Inventory History

3 month trend:
-14.75%

Descriptions

Descriptions of Tesa 04341-00006-00 provided by its distributors.

TAPE, MASKING, 4341, 140°C, 50MMX50M; Tape Type:Masking; Tape Width - Metric:50mm; Material:Paper; SVHC:No SVHC (19-Dec-2011)
Tesa 04341-00006-00 美纹纸胶带
Tesa , 50mmx50m
TAPE, MASKING, 4341, 140°C, 50MMX50M; Tape Type: Masking; Tape Backing Material: Paper; Tape Width - Metric: 50mm; Tape Width - Imperial: -; Tape Length - Metric: 50m; Tape Length - Imperial: 50ft; Tape Colour: -; Product Range

Manufacturer Aliases

Tesa has several brands around the world that distributors may use as alternate names. Tesa may also be known as the following names:

  • BDF Tesa
  • TESA TAPE INC
  • Tesa Tape
  • TESAX INST
  • TESA Brown & Sharpe