Tesa 04331-00009-00

tesa 04331-00009-00 tesakrepp Masking Tape 50m x 25mm high-temp resistant
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Tesa 04331-00009-00.

element14 APAC

Datasheet2 pages16 years ago

Inventory History

3 month trend:
-34.42%

Descriptions

Descriptions of Tesa 04331-00009-00 provided by its distributors.

tesa 04331-00009-00 tesakrepp Masking Tape 50m x 25mm high-temp resistant
Tesa 04331-00009-00 マスキングテープ
TAPE, MASKING 200°C, 25MM, 50M; Tape Type:Masking; Tape Backing Material:PET (Petroleum); Tape Width - Metric:25mm; Tape Width - Imperial:0.98"; Tape Length - Metric:50m; Tape Length - Imperial:164.04ft; Tape Colour:Natural; Colour:Natural; Material:PET (Petroleum); SVHC:No SVHC (19-Dec-2011); Tape Length:50m; Tape Width:25mm

Manufacturer Aliases

Tesa has several brands around the world that distributors may use as alternate names. Tesa may also be known as the following names:

  • BDF Tesa
  • TESA TAPE INC
  • Tesa Tape
  • TESAX INST
  • TESA Brown & Sharpe