Tesa 04323-00013-00

Masking tape, 50 x 0.125 mm, paper, beige, 50 m, 04323-00013-00
$ 4.09
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Tesa 04323-00013-00.

element14 APAC

Datasheet1 page25 years ago

TME

Farnell

Inventory History

3 month trend:
-15.01%

Descriptions

Descriptions of Tesa 04323-00013-00 provided by its distributors.

Masking tape, 50 x 0.125 mm, paper, beige, 50 m, 04323-00013-00
tesa® 04323 Professional Masking Tape Beige 50mm x 50m
TAPE, MASKING, 50MM; Tape Type:Masking; Tape Width - Metric:48mm; Tape Width - Imperial:1.89"; Tape Length - Metric:50m; Tape Length - Imperial:164.04ft; Tape Colour:Cream; Colour:Cream; Material:Crepe Paper; SVHC:No SVHC ;RoHS Compliant: NA

Manufacturer Aliases

Tesa has several brands around the world that distributors may use as alternate names. Tesa may also be known as the following names:

  • BDF Tesa
  • TESA TAPE INC
  • Tesa Tape
  • TESAX INST
  • TESA Brown & Sharpe