Tesa 04323-00008-00

tesa 04323 General Purpose Paper Masking Tape 25mm x 50m
$ 1.94
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Tesa 04323-00008-00.

element14 APAC

Datasheet1 page16 years ago

TME

Inventory History

3 month trend:
-2.99%

Descriptions

Descriptions of Tesa 04323-00008-00 provided by its distributors.

tesa 04323 General Purpose Paper Masking Tape 25mm x 50m
TAPE, GP MASKING 25MM, 50M; Tape Type:Masking; Tape Width - Metric:25mm; Tape Width - Imperial:0.98"; Material:Crepe Paper; SVHC:No SVHC (20-Jun-2011); Tape Width:25mm ;RoHS Compliant: Yes
MASKING TAPE, CREPE PAPER, 50M X 25MM; Tape Type: Masking; Tape Backing Material: Crepe Paper; Tape Width - Metric: 25mm; Tape Width - Imperial: 0.98"; Tape Length - Metric: 50m; Tape Length - Imperial: 164ft; Tape Colour: Crea

Images

Manufacturer Aliases

Tesa has several brands around the world that distributors may use as alternate names. Tesa may also be known as the following names:

  • BDF Tesa
  • TESA TAPE INC
  • Tesa Tape
  • TESAX INST
  • TESA Brown & Sharpe