Tesa 04120-00042-00

Tesa 04120-00042-00 パッキングテープ
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Tesa 04120-00042-00.

element14 APAC

Datasheet2 pages16 years ago

Inventory History

3 month trend:
-29.06%

Descriptions

Descriptions of Tesa 04120-00042-00 provided by its distributors.

Tesa 04120-00042-00 パッキングテープ
PACKAGING TAPE, PVC, 66M X 50MM; Tape Type: Sealing; Tape Backing Material: PVC (Polyvinylchloride); Tape Width - Metric: 50mm; Tape Width - Imperial: 1.97"; Tape Length - Metric: 66m; Tape Length - Imperial: 216.5ft; Tape Col
TAPE, PACKING, HAVANA PVC, 66M; Tape Type:Sealing; Tape Width - Metric:50mm; Tape Width - Imperial:1.97"; Tape Colour:Havana; Material:PVC (Polyvinyl Chloride); SVHC:No SVHC (20-Jun-2011); Tape Width:50mm ;RoHS Compliant: Yes

Manufacturer Aliases

Tesa has several brands around the world that distributors may use as alternate names. Tesa may also be known as the following names:

  • BDF Tesa
  • TESA TAPE INC
  • Tesa Tape
  • TESAX INST
  • TESA Brown & Sharpe