Tesa 04089-00255-06

tesa 04089 General Purpose Carton Sealing Tape 48mm x 66m Brown
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Tesa 04089-00255-06.

element14 APAC

Datasheet1 page25 years ago

TME

Inventory History

3 month trend:
+32.14%

Descriptions

Descriptions of Tesa 04089-00255-06 provided by its distributors.

tesa 04089 General Purpose Carton Sealing Tape 48mm x 66m Brown
Tesa PP , , 48mm, 4089
TAPE, PACKING, BROWN, 50MM; Tape Type:Sealing; Tape Width - Metric:50mm; Tape Width - Imperial:1.97"; Tape Length - Metric:66m; Tape Length - Imperial:216.54ft; Tape Colour:Brown; Colour:Brown; Material:PP (Polypropylene); SVHC:No ;RoHS Compliant: NA

Manufacturer Aliases

Tesa has several brands around the world that distributors may use as alternate names. Tesa may also be known as the following names:

  • BDF Tesa
  • TESA TAPE INC
  • Tesa Tape
  • TESAX INST
  • TESA Brown & Sharpe