TEST JACK, COMBINATION INSULATED, RED; F; TEST JACK, COMBINATION INSULATED, RED; For Use With: Banana Plug or Standard Tip; Current Rating: -; Mounting Hole Dia: 0.313"; Operating Voltage: -; Insulator Colour: Red; Product Ra
Test Jack, Combination Insulated, Red; Para Usar Con:Banana Plug Or Standard Tip; Intensidad Nominal:-; Diámetro Del Agujero De Montaje.:0.313"; Tensión De Operación:-; Aislante, Color:Rojo; Color:Red; Conector, Color:Rojo |Tenma SPC15338