Descriptions of Tenma 72-6615 provided by its distributors.
Bench Power Supply; Power Supply Type:Bench; Output Current:3A; Output Voltage 2:30V; Output Current 2:3A; Output Voltage 3:5V; Output Current 3:3A; Supply Voltage:115VAC; Approval Bodies:CE; Calibrated:No ;RoHS Compliant: NA
POWER SUPPLY, 3CH, 30V, 3A, ADJUSTABLE; Power Supply Output Type: Adjustable, Fixed; No. of Outputs: 3 Output; Output Voltage Min: 0V; Output Voltage Max: 30V; Output Current Min: 0A; Output Current Max: 3A; Power Rating: -; Su