Tenma 72-2660

Power Supply, Handheld, 3.75A, 12V;

Price and Stock

Inventory History

3 month trend:
+16.67%

Descriptions

Descriptions of Tenma 72-2660 provided by its distributors.

POWER SUPPLY, HANDHELD, 3.75A, 12V;
电源, 手持式, 3.75A, 12V;
Power Supply, Handheld, 3.75A, 12V; Power Supply Output Type:Adjustable; No. Of Outputs:1 Output; Output Voltage Min:300Mv; Output Voltage Max:30V; Output Current Min:0A; Output Current Max:4A; Power Rating:50W; Product Range:- Rohs Compliant: Yes |Tenma 72-2660

Manufacturer Aliases

Tenma has several brands around the world that distributors may use as alternate names. Tenma may also be known as the following names:

  • TENMA (FORMERLY FROM SPC)