Descriptions of Tenma 72-14052 provided by its distributors.
TEST LEAD, 4MM STACKABLE BANANA PLUG, 1M; Test Connector Type A:4mm Stackable Banana Plug, Shrouded; Test Connector Type B:4mm Stackable Banana Plug, Shrouded; Voltage Rating:1kV; Current Rating:20A; Insulator Colour:Bla