Tenma 72-10410

DIGITAL MULTIMETER, HANDHELD, 3 3/4DIGIT; DMM Functions: AC/DC Current, AC/DC Voltage, Capacitance, Diode, Duty...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 72-10410. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Tenma 72-10410.

element14 APAC

Datasheet1 page10 years ago

Farnell

Newark

Descriptions

Descriptions of Tenma 72-10410 provided by its distributors.

DIGITAL MULTIMETER, HANDHELD, 3 3/4DIGIT; DMM Functions:AC/DC Current, AC/DC Voltage, Capacitance, Diode, Duty Cycle, Frequency, Resistance; No. of Digits:3.75; DMM Response Type:True RMS; Display Count:6000; Range Selec
Dmm, Hh, 10A, 1Kv, 3.75Digit; Dmm Functions:Ac/Dc Current, Ac/Dc Voltage, Capacitance, Continuity, Diode, Frequency, Resistance; No. Of Digits:3.75; Dmm Response Type:True Rms; Display Count:6000; Range Selection:Auto, Manual Rohs Compliant: Yes |Tenma 72-10410.

Manufacturer Aliases

Tenma has several brands around the world that distributors may use as alternate names. Tenma may also be known as the following names:

  • TENMA (FORMERLY FROM SPC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 72-10410.