Descriptions of Tenma 72-1016 provided by its distributors.
MULTIMETER, DIGITAL, BENCH, 5999; No. of Digits:3.8; DMM Connectivity:RS232, USB; Current Measure AC Max:10A; Voltage Measure AC Max:1kV; Resistance Measure Max:60Mohm; Product Range:-; Current Measure DC Max:10A; Voltag