Tempo Communications PM100

Tempo Communications PM100 Pocket Multimeter, 450 VDC/VAC RMS, 50/60 Hz, 6000 Counts LCD, Automatic
$ 65.21
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Tempo Communications PM100.

TME

Datasheet2 pages5 years ago

Inventory History

3 month trend:
-33.33%

Descriptions

Descriptions of Tempo Communications PM100 provided by its distributors.

Tempo Communications PM100 Pocket Multimeter, 450 VDC/VAC RMS, 50/60 Hz, 6000 Counts LCD, Automatic
Multimeter Pocket Pm100 |Tempo Communications PM100
Number of Digits = 4 Digits / Display Count = 6000 / Measuring Voltage - AC Max. V = 450 / Measuring Voltage - DC Max. V = 450 / Resistance Measuring Range Max. MOhm = 6 / Frequency Max. kHz = 30 / Capacitance Max. uF = 100 / Additional Measuring Functions = Continuity Test / Safety Category = CAT III 300 V / Battery Type = 1x CR2032

Manufacturer Aliases

Tempo Communications has several brands around the world that distributors may use as alternate names. Tempo Communications may also be known as the following names:

  • Tempo Communications Inc
  • Tempo Communications / Greenlee
  • TEMPO COMMUNICATION INC
  • TEMPO