Tempo Communications NC-100

Tempo Communications NC-100 Micro Digital Voice, Data & Video Wiring Tester, LCD, LED Backlight
$ 122.79
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Tempo Communications NC-100.

Master Electronics

Datasheet2 pages19 years ago

Inventory History

3 month trend:
-9.09%

Descriptions

Descriptions of Tempo Communications NC-100 provided by its distributors.

Tempo Communications NC-100 Micro Digital Voice, Data & Video Wiring Tester, LCD, LED Backlight
Digital Voice/Data/Video Wiring Tester; Tester Type:Digital; Resistance:-; External Height:150Mm; External Width:70Mm; External Depth:33Mm; Product Range:Netcat Series |Tempo Communications NC-100
Equipment Type = Wiring Tester / Interface Type = RJ45 / Interface Type = RJ12 / Interface Type = F-Type Coaxial Connector / Calibrated = No / Power Supply = 9 V / Display Type = LCD / Battery Type = 1x 9 V

Manufacturer Aliases

Tempo Communications has several brands around the world that distributors may use as alternate names. Tempo Communications may also be known as the following names:

  • Tempo Communications Inc
  • Tempo Communications / Greenlee
  • TEMPO COMMUNICATION INC
  • TEMPO