Tempo Communications 200EP-G

Tone Probe, Standard, With Headset Jack And Flashlight
$ 57.2
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Tempo Communications 200EP-G.

Master Electronics

Datasheet48 pages11 years ago

Inventory History

3 month trend:
+40.00%

Descriptions

Descriptions of Tempo Communications 200EP-G provided by its distributors.

TONE PROBE, STANDARD, WITH HEADSET JACK AND FLASHLIGHT
STANDARD TONE PROBE AMPLIFIER, 30DB; Meter Display Type:LED; Network Speeds:-; Network Functionality:-; Product Range:Greenlee 701K; SVHC:No SVHC (17-Dec-2015); External Depth:28mm; External Height:231mm; External Width
Standard Tone Probe Amplifier, 30Db; Tester Type:Network Cable Tester; Resistance:-; External Height:231Mm; External Width:55Mm; External Depth:28Mm; Product Range:-; Test Detector Type:Cable; Weight:145G |Tempo Communications 200EP-G

Manufacturer Aliases

Tempo Communications has several brands around the world that distributors may use as alternate names. Tempo Communications may also be known as the following names:

  • Tempo Communications Inc
  • Tempo Communications / Greenlee
  • TEMPO COMMUNICATION INC
  • TEMPO