TEMIC TSHA5502

Led, Infrd, Wtr Clr Emit, T1-3/4 875NM, 1.5VF@100MA
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for TSHA5502. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for TEMIC TSHA5502.

IHS

Datasheet6 pages0 years ago

element14

Verical

Jameco

Newark

Descriptions

Descriptions of TEMIC TSHA5502 provided by its distributors.

LED,INFRD,WTR CLR EMIT,T1-3/4 875NM,1.5VF@100MA
Infrared LED, 5mm, 1-Element, 875nm
LED IrLED 875nm 2-Pin T-1 3/4 Bulk
IR EMITTER, 3.2V; Peak Wavelength:875nm; Forward Current If(AV):100mA; Rise Time:600ns; Fall Time tf:600ns; Radiant Intensity:30mW/Sr; Viewing Angle:24°; Supply Voltage Range:1.5V; Operating Temperature Range:-55°C to +100°C; Diode Case Style:T-1 3/4 (5mm); No. of Pins:2; Forward Current If:1.5A; Forward Current If Max:1.5A; Forward Voltage VF Max:3.2V; Mounting Type:Through Hole; Package / Case:T-1 3/4; Power Dissipation Pd:210mW; Power Dissipation Pd:210mW; Wavelength Typ:870nm
IR Emitting Diode; Peak Wavelength:875nm; Power Dissipation, Pd:210mW; Forward Current:1.5A; Forward Voltage:3.2V; Viewing Angle:24°; Package/Case:T-1 3/4; Leaded Process Compatible:Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes

Manufacturer Aliases

TEMIC has several brands around the world that distributors may use as alternate names. TEMIC may also be known as the following names:

  • TEMIC SEMICONDUCTORS
  • TEMIC SDS GMBH MARKE
  • TEMIC SEMI
  • TEMIC-TFK
  • TAG Semiconductors
  • Temic Semiconductors [Matra-Harris]
  • TEMIC Semiconductors (Atmel)
  • Matra MHS
  • ATMEL WIRELESS & MICROCONTROLLERS
  • TemicSDSGmbHMarketing&Pr