TEMIC TLLR4401

LED; Red; 2mcd; 3mmDia.; T-1; 7mA If; 1.9V Vf; 25deg; 635nm; GaAsP on GaP; 6V V
Datasheet

Price and Stock

DistributorSKUMinPkg
Classic ComponentsTLLR440110,000
17h

Datasheets & Documents

Download datasheets and manufacturer documentation for TEMIC TLLR4401.

IHS

Datasheet7 pages29 years ago

Farnell

RS (Formerly Allied Electronics)

Mouser

Newark

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00

Descriptions

Descriptions of TEMIC TLLR4401 provided by its distributors.

LED; Red;2mcd;3mmDia.;T-1;7mA If;1.9V Vf;25deg;635nm;GaAsP on GaP;6V V
Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm
LED Uni-Color Red 635nm 2-Pin T-1 T/R
LED 3MM LC RED TINTED DIFFUSED RoHSconf
Standard LEDs LC Red Tint Diffused
LED, 3MM, HE-RED; Bulb Size:T-1 (3mm); LED Colour:Red; Luminous Intensity:2mcd; Viewing Angle:25°; Forward Current If:2mA; Forward Voltage:1.9V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:635nm; Current If Luminous Intensity:2mA; Dominant Wavelength:625nm; External Diameter:2.9mm; External Length / Height:4.5mm; Forward Current If Max:2mA; Forward Voltage VF Max:1.9V; LED / Lamp Size:3mm / T-1; LED Colour:HE Red; LED Type:Standard; Lead Cross-section Depth:0.5mm; Lead Cross-section Width:0.5mm; Lead Length:23mm; Lead Spacing:2.54mm; Lens Style:Tinted Diffused; Luminous Intensity @ If Min:1mcd; Luminous Intensity Typ:2mcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Range:-40°C to +100°C; Opto Case Style:Radial Leaded; PIV Max:6V; Package / Case:Radial; Peak Forward Current:7mA; Peak Wavelength:635nm; Voltage Vf Typ:1.9V

Manufacturer Aliases

TEMIC has several brands around the world that distributors may use as alternate names. TEMIC may also be known as the following names:

  • TEMIC SEMICONDUCTORS
  • TEMIC SDS GMBH MARKE
  • TEMIC SEMI
  • TEMIC-TFK
  • TAG Semiconductors
  • Temic Semiconductors [Matra-Harris]
  • TEMIC Semiconductors (Atmel)
  • Matra MHS
  • ATMEL WIRELESS & MICROCONTROLLERS
  • TemicSDSGmbHMarketing&Pr

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLLR 4401