TEMIC TLHY4900

LED; Yellow; 26mcd; 3.2mm; T-1; 30mA; 2.4V; +/-16deg; 585nm; GaAsP on GaP; -40d
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for TLHY4900. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for TEMIC TLHY4900.

IHS

Datasheet10 pages28 years ago

Newark

RS (Formerly Allied Electronics)

Mouser

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00

Descriptions

Descriptions of TEMIC TLHY4900 provided by its distributors.

LED; Yellow;26mcd;3.2mm;T-1;30mA;2.4V;+/-16deg;585nm;GaAsP on GaP;-40d
Single Color LED, Yellow, Clear, T-1, 3mm
LED Uni-Color Yellow 585nm 2-Pin T-1
Standard LEDs Yellow Clr Non-Diff
LED Lamp; Bulb Size:3mm; Luminous Intensity:10µcd; Viewing Angle:16°; Forward Current:20mA; Forward Voltage:2.4V; Color:Yellow; LED Color:Yellow; Leaded Process Compatible:Yes; Lens Style:(H x D) 4.5 x 3.2 mm; Lens Width:3mm ;RoHS Compliant: Yes
LED, 3MM, YELLOW; Bulb Size:T-1 (3mm); LED Colour:Yellow; Luminous Intensity:26mcd; Viewing Angle:16°; Forward Current If:20mA; Forward Voltage:2.4V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:585nm; SVHC:No SVHC (20-Jun-2011); Current If Luminous Intensity:10mA; Dominant Wavelength:594nm; External Diameter:2.9mm; External Length / Height:4.5mm; Forward Current If Max:20mA; Forward Voltage VF Max:2.4V; LED / Lamp Size:3mm / T-1; LED Colour:Yellow; LED Type:Standard; Lead Cross-section Depth:0.5mm; Lead Cross-section Width:0.5mm; Lead Length:23mm; Lead Spacing:2.54mm; Lens Style:Untinted Clear; Luminous Intensity @ If Min:10mcd; Luminous Intensity Typ:26mcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Range:-40°C to +100°C; Opto Case Style:Radial Leaded; PIV Max:6V; Package / Case:Radial; Peak Forward Current:30mA; Peak Wavelength:585nm; Voltage Vf Typ:2.4V

Manufacturer Aliases

TEMIC has several brands around the world that distributors may use as alternate names. TEMIC may also be known as the following names:

  • TEMIC SEMICONDUCTORS
  • TEMIC SDS GMBH MARKE
  • TEMIC SEMI
  • TEMIC-TFK
  • TAG Semiconductors
  • Temic Semiconductors [Matra-Harris]
  • TEMIC Semiconductors (Atmel)
  • Matra MHS
  • ATMEL WIRELESS & MICROCONTROLLERS
  • TemicSDSGmbHMarketing&Pr