Teltonika TSW040

TSW040 PoE+ switch 8 RJ45 ports Teltonika

Price and Stock

DistributorSKUMinPkg
Icompplus ElectronicsTSW04041
1h

Inventory History

3 month trend:
-23.05%

Descriptions

Descriptions of Teltonika TSW040 provided by its distributors.

TSW040 PoE+ switch 8 RJ45 ports Teltonika
Teltonika TSW040
Product Type = Switch / PoE Power Budget W = 240 / Ethernet Switch Type = Unmanaged / Ports = 8 / RJ45 Ports = 8 / PoE Ports = 8 / Network Speed Mbps = 100 / Protection Rating = IP30 / Series = TSW / Mounting Type = DIN Rail Mount / Mounting Type = Wall Mount / Operating Voltage Min. - DC V = 7 / Operating Voltage Max. - DC V = 57 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 75 / Width mm = 113.1 / Depth mm = 74.6 / Height mm = 41.2

Manufacturer Aliases

Teltonika has several brands around the world that distributors may use as alternate names. Teltonika may also be known as the following names:

  • TELTONIKA TELEMATICS
  • TIG Teltonika International GmbH
  • TELTONIKA IOT GROUP
  • Teltonika Networks
  • Teltonika Energy
  • Teltonika UAB