Teltonika TSW030

Industrial Ethernet switch 8 ports

Price and Stock

DistributorSKUMinPkg
Icompplus ElectronicsTSW030331
1h

Inventory History

3 month trend:
-4.35%

Descriptions

Descriptions of Teltonika TSW030 provided by its distributors.

Industrial Ethernet switch 8 ports
Teltonika TSW030
Ethernet Switch Type = Unmanaged / Mounting Type = DIN Rail Mount / Mounting Type = Wall Mount / Ports = 8 / RJ45 Ports = 8 / Network Speed Mbps = 100 / Protection Rating = IP30 / Series = TSW / Operating Voltage Min. - DC V = 7 / Operating Voltage Max. - DC V = 57 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 75 / Width mm = 113.1 / Depth mm = 74.6 / Height mm = 41.2

Manufacturer Aliases

Teltonika has several brands around the world that distributors may use as alternate names. Teltonika may also be known as the following names:

  • TELTONIKA TELEMATICS
  • TIG Teltonika International GmbH
  • TELTONIKA IOT GROUP
  • Teltonika Networks
  • Teltonika Energy
  • Teltonika UAB