Teltonika RUTX50

Industrial 5G 4G LTE router

Price and Stock

DistributorSKUMinPkg
Icompplus ElectronicsRUTX5061
3h

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Teltonika RUTX50 provided by its distributors.

Industrial 5G 4G LTE router
Teltonika RUTX50
Mounting Type = DIN Rail Mount / Mounting Type = Desktop / RJ45 Ports = 5 / Operating Voltage Max. - DC V = 50 / Operating Voltage Min. - DC V = 9 / Width mm = 132 / Product Type = Router / Series = RUTX / Additional Ports = USB / Additional Ports = RP-SMA Female / Additional Ports = SMA Female / Operating Temperature Max. °C = 75 / Operating Temperature Min. °C = -40 / Protection Rating = IP30 / Height mm = 44.2 / Depth mm = 95.1 / Networks / Technology = 5G NR / Networks / Technology = 4G LTE / Network Speed Gbps = 1

Manufacturer Aliases

Teltonika has several brands around the world that distributors may use as alternate names. Teltonika may also be known as the following names:

  • TELTONIKA TELEMATICS
  • TIG Teltonika International GmbH
  • TELTONIKA IOT GROUP
  • Teltonika Networks
  • Teltonika Energy
  • Teltonika UAB