Teltonika RUTX09

RUTX09 IoT cellular 4G LTE-A Cat6 router Teltonika

Price and Stock

DistributorSKUMinPkg
Icompplus ElectronicsRUTX0921
2h

Descriptions

Descriptions of Teltonika RUTX09 provided by its distributors.

RUTX09 IoT cellular 4G LTE-A Cat6 router Teltonika
Industrial 4G VPN router; GSM/GPRS/EDGE/UMTS/HSPA+/LTE Cat.6; Wi-Fi 802.11 b/g/n; 4x 10/100/1000Mbps RJ45 ports; 2x SIM slot; GPS; USB 2.0; operating temperature -40+75 deg.C; power supply 9...50VDC; DIN rail mounting
Additional Ports = USB / Additional Ports = SMA Female / Series = RUTX / Protection Rating = IP30 / Mounting Type = DIN Rail Mount / Mounting Type = Desktop / Width mm = 115 / Operating Temperature Max. °C = 75 / Operating Temperature Min. °C = -40 / Networks / Technology = 4G LTE / Networks / Technology = HSPA / Network Speed Gbps = 1 / Depth mm = 95.1 / Height mm = 44.2 / Operating Voltage Max. - DC V = 50 / RJ45 Ports = 4 / Product Type = Router / Operating Voltage Min. - DC V = 9

Manufacturer Aliases

Teltonika has several brands around the world that distributors may use as alternate names. Teltonika may also be known as the following names:

  • TELTONIKA TELEMATICS
  • TIG Teltonika International GmbH
  • TELTONIKA IOT GROUP
  • Teltonika Networks
  • Teltonika Energy
  • Teltonika UAB