Teltonika RUT956

RUT956 industrial 4G LTE router Teltonika

Price and Stock

Inventory History

3 month trend:
+5.00%

Descriptions

Descriptions of Teltonika RUT956 provided by its distributors.

RUT956 industrial 4G LTE router Teltonika
Industrial 4G VPN router; GSM/GPRS/EDGE/UMTS/HSPA+/LTE Cat.4; Wi-Fi 802.11 b/g/n; 4x 10/100Mbps RJ45 ports; 2x SIM slot; GPS; RS-232/485; USB 2.0; microSD; 4x DI/DO; operating temperature -40+75 deg.C; power supply 9...30VDC; DIN rail mounting
Mounting Type = DIN Rail Mount / Mounting Type = Desktop / RJ45 Ports = 4 / Operating Voltage Max. - DC V = 30 / Operating Voltage Min. - DC V = 9 / Width mm = 100 / Product Type = Router / Series = RUT / Additional Ports = SMA Female / Additional Ports = RP-SMA Female / Additional Ports = USB / Additional Ports = DB9 / Operating Temperature Max. °C = 75 / Operating Temperature Min. °C = -40 / Protection Rating = IP30 / Height mm = 50 / Depth mm = 100 / Networks / Technology = 4G LTE / Networks / Technology = HSPA / Networks / Technology = HSPA+ / Network Speed Mbps = 100

Manufacturer Aliases

Teltonika has several brands around the world that distributors may use as alternate names. Teltonika may also be known as the following names:

  • TELTONIKA TELEMATICS
  • TIG Teltonika International GmbH
  • TELTONIKA IOT GROUP
  • Teltonika Networks
  • Teltonika Energy
  • Teltonika UAB