Teltonika RUT361

Mounting Type = DIN Rail Mount / Mounting Type = Desktop / Mounting Type = Wall Mount / RJ45 Ports = 2 / Operating...

Price and Stock

DistributorSKUMinPkg
Icompplus ElectronicsRUT36111
20h

Inventory History

3 month trend:
+19.51%

Descriptions

Descriptions of Teltonika RUT361 provided by its distributors.

Mounting Type = DIN Rail Mount / Mounting Type = Desktop / Mounting Type = Wall Mount / RJ45 Ports = 2 / Operating Voltage Max. - DC V = 30 / Operating Voltage Min. - DC V = 9 / Width mm = 100 / Product Type = Router / Series = RUT / Additional Ports = SMA Female / Additional Ports = RP-SMA Female / Operating Temperature Max. °C = 75 / Operating Temperature Min. °C = -40 / Protection Rating = IP30 / Height mm = 30 / Depth mm = 85 / Networks / Technology = 4G LTE / Network Speed Mbps = 100

Manufacturer Aliases

Teltonika has several brands around the world that distributors may use as alternate names. Teltonika may also be known as the following names:

  • TELTONIKA TELEMATICS
  • TIG Teltonika International GmbH
  • TELTONIKA IOT GROUP
  • Teltonika Networks
  • Teltonika Energy
  • Teltonika UAB