Teltonika OTD140

Outdoor router IP55 4G SIM

Price and Stock

DistributorSKUMinPkg
Icompplus ElectronicsOTD14041
19h

Inventory History

3 month trend:
-5.41%

Descriptions

Descriptions of Teltonika OTD140 provided by its distributors.

Outdoor router IP55 4G SIM
Teltonika OTD140
Series = OTD / Protection Rating = IP55 / Mounting Type = Pole Mount / Mounting Type = Wall Mount / Width mm = 110 / Operating Temperature Max. °C = 75 / Operating Temperature Min. °C = -40 / Networks / Technology = 4G LTE / Networks / Technology = GPRS / Networks / Technology = UMTS / Networks / Technology = EDGE / Network Speed Mbps = 150 / Depth mm = 235 / Height mm = 49.3 / Operating Voltage Max. - DC V = 57 / RJ45 Ports = 2 / Product Type = Router / Operating Voltage Min. - DC V = 42.5

Manufacturer Aliases

Teltonika has several brands around the world that distributors may use as alternate names. Teltonika may also be known as the following names:

  • TELTONIKA TELEMATICS
  • TIG Teltonika International GmbH
  • TELTONIKA IOT GROUP
  • Teltonika Networks
  • Teltonika Energy
  • Teltonika UAB